
HG2408U-NF | |
|---|---|
DigiKey Part Number | 5073-HG2408U-NF-ND |
Manufacturer | |
Manufacturer Product Number | HG2408U-NF |
Description | ANTOMINI 2.4GHZ 8DBI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g, Bluetooth, ISM, Wi-Fi, WLAN Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer L-com | Number of Bands 1 |
Series | VSWR 2 |
Packaging Bag | Gain 8dBi |
Part Status Active | Power - Max 100 W |
RF Family/Standard Bluetooth, General ISM, WiFi | Termination N Type Female |
Frequency Group UHF (2GHz ~ 3GHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 2.45GHz | Height (Max) 16.850" (427.99mm) |
Frequency Range 2.4GHz ~ 2.5GHz | Applications 802.11b/g, Bluetooth, ISM, Wi-Fi, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,074.31000 | kr.1,074.31 |
| 10 | kr.911.54000 | kr.9,115.40 |
| 25 | kr.870.90280 | kr.21,772.57 |
| Unit Price without VAT: | kr.1,074.31000 |
|---|---|
| Unit Price with VAT: | kr.1,342.88750 |


