
HG2403U-NMO | |
|---|---|
DigiKey Part Number | 5073-HG2403U-NMO-ND |
Manufacturer | |
Manufacturer Product Number | HG2403U-NMO |
Description | ANTOMNI 900MHZ/2.4GHZ 3DBI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g, Bluetooth, GSM, ISM, RFID, WLAN Dome NMO NMO Mount |
Datasheet | Datasheet |
Category | Antenna Type Dome |
Manufacturer L-com | Number of Bands 2 |
Series | VSWR 2 |
Packaging Bag | Gain 3dBi, 3dBi |
Part Status Active | Power - Max 50 W |
RF Family/Standard Bluetooth, General ISM, WiFi | Termination NMO |
Frequency Group UHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz) | Mounting Type NMO Mount |
Frequency (Center/Band) 930MHz, 2.45GHz | Height (Max) 2.700" (68.58mm) |
Frequency Range 900MHz ~ 960MHz, 2.4GHz ~ 2.5GHz | Applications 802.11b/g, Bluetooth, GSM, ISM, RFID, WLAN |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.714.45000 | kr.714.45 |
| 10 | kr.600.25200 | kr.6,002.52 |
| 25 | kr.599.19080 | kr.14,979.77 |
| Unit Price without VAT: | kr.714.45000 |
|---|---|
| Unit Price with VAT: | kr.893.06250 |

