
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | L-com | |
| Series | ||
| Packaging | Bag | |
| Part Status | Obsolete | |
| Connector Style | LC | |
| Connector Type | Plug | |
| Simplex/Duplex | Simplex | |
| Mode | Multimode OM4 | |
| Fiber Core Diameter | - | |
| Fiber Cladding Diameter | - | |
| Cable Diameter | 2.0mm | |
| Mounting Type | Free Hanging (In-Line) | |
| Fastening Type | Latch Lock | |
| Housing Color | Violet | |
| Boot Color | White | |
| Ingress Protection | - | |
| Features | Dust Cap | |
| Attenuation - Typ | - | |
| Reflection | - | |
| Housing Material | - | |
| Ferrule Material | - | |
| Body Material | - | |
| Operating Temperature | - | |
| Mating Cycles | - | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark