HDCARAMT-3 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.345.66000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.338.62000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.338.62000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.338.62000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.380.67000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.380.67000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.380.67000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.380.67000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.591.74000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.206.40000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.591.74000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.730.56000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.625.02000
Datasheet
HD21PRAU-MM-BLK-1M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDCARAMT-3

DigiKey Part Number
5073-HDCARAMT-3-ND
Manufacturer
Manufacturer Product Number
HDCARAMT-3
Description
CA HDMI RA METAL ARMOR 3M
Customer Reference
Detailed Description
Cable Assembly 9.8' (3.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Obsolete
1st Connector Type
HDMI-A Male
2nd Connector Type
HDMI-A Male, R/A
Length
9.8' (3.00m)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
High Definition Multimedia Interface
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes