HDCARAMT-1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.249.29000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.249.29000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.249.29000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.281.22000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.276.83000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.274.00000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.281.22000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.94.43000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.432.47000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.508.20000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.133.77000
Datasheet
HD21PRAU-MM-BLK-1M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDCARAMT-1

DigiKey Part Number
5073-HDCARAMT-1-ND
Manufacturer
Manufacturer Product Number
HDCARAMT-1
Description
CA HDMI RA METAL ARMOR 1M
Customer Reference
Detailed Description
Cable Assembly 3.3' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Obsolete
1st Connector Type
HDMI-A Male
2nd Connector Type
HDMI-A Male, R/A
Length
3.3' (1.00m)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
High Definition Multimedia Interface
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes