Transceiver Module Telecom/Datacom Systems 11.1Gbps 1511nm 3.13V ~ 3.45V LC Duplex Pluggable XFP CWDM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FXC-XFPC51-ER10G-A7X

DigiKey Part Number
5073-FXC-XFPC51-ER10G-A7X-ND
Manufacturer
Manufacturer Product Number
FXC-XFPC51-ER10G-A7X
Description
FIBER OPTIC TRANSCEIVER, XFP, CW
Customer Reference
Detailed Description
Transceiver Module Telecom/Datacom Systems 11.1Gbps 1511nm 3.13V ~ 3.45V LC Duplex Pluggable XFP CWDM
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wavelength
1511nm
Manufacturer
L-com
Applications
Telecom/Datacom Systems
Series
Voltage - Supply
3.13V ~ 3.45V
Packaging
Bag
Connector Type
LC Duplex
Part Status
Obsolete
Mounting Type
Pluggable XFP CWDM
Data Rate
11.1Gbps
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.