
FXC-SFP-C59EZX1G-MSA | |
|---|---|
DigiKey Part Number | 5073-FXC-SFP-C59EZX1G-MSA-ND |
Manufacturer | |
Manufacturer Product Number | FXC-SFP-C59EZX1G-MSA |
Description | FIBER OPTIC TRANSCEIVER, SFP, CW |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 1.25Gbps 1590nm LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Category | Data Rate 1.25Gbps |
Manufacturer L-com | Wavelength 1590nm |
Series | Applications General Purpose |
Packaging Bag | Connector Type LC Duplex |
Part Status Obsolete | Mounting Type Pluggable, SFP |

