Parametric Equivalent

FODU-HFBR-.3 | |
|---|---|
DigiKey Part Number | 5073-FODU-HFBR-.3-ND |
Manufacturer | |
Manufacturer Product Number | FODU-HFBR-.3 |
Description | CA 1MM POF DUPX HFBR .3M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic HFBR Duplex To HFBR Duplex 980/1000 0.98' (300mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | HFBR Duplex | |
2nd Connector | HFBR Duplex | |
Cable Diameter | 0.09" (2.2mm) | |
Cable Type | - | |
Features | - | |
Fiber Type | 980/1000 | |
Length - Overall | 0.98' (300mm) | |
Type | POF | |
Ratings | - | |
Bend Radius | 25mm | |
Color - Cable | Black | |
Color - Connectors | - | |
Insertion Loss | - | |
Jacket (Insulation) Material | Polyethylene (PE) | |
Return Loss | - | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.236.36000 | kr.236.36 |
| Unit Price without VAT: | kr.236.36000 |
|---|---|
| Unit Price with VAT: | kr.295.45000 |






