Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FODST50-BL-02 | |
|---|---|
DigiKey Part Number | 5073-FODST50-BL-02-ND |
Manufacturer | |
Manufacturer Product Number | FODST50-BL-02 |
Description | CA ST-ST 50/125 DPX BLUE 2M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic ST Duplex To ST Duplex 50/125 6.6' (2.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | ST Duplex | |
2nd Connector | ST Duplex | |
Cable Diameter | 0.12" (3.0mm) | |
Cable Type | - | |
Features | - | |
Fiber Type | 50/125 | |
Length - Overall | 6.6' (2.0m) | |
Type | Multimode, Duplex | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Blue | |
Color - Connectors | - | |
Insertion Loss | - | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Return Loss | - | |
Operating Temperature | -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.242.60000 | kr.242.60 |
| Unit Price without VAT: | kr.242.60000 |
|---|---|
| Unit Price with VAT: | kr.303.25000 |




