Parametric Equivalent

FODPSC-02 | |
|---|---|
DigiKey Part Number | 5073-FODPSC-02-ND |
Manufacturer | |
Manufacturer Product Number | FODPSC-02 |
Description | CA SC-SC 62.5/125 DPLX PLEN 2M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC/PC Duplex To SC/PC Duplex 62.5/125 6.6' (2.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | SC/PC Duplex | |
2nd Connector | SC/PC Duplex | |
Cable Diameter | - | |
Cable Type | - | |
Features | - | |
Fiber Type | 62.5/125 | |
Length - Overall | 6.6' (2.0m) | |
Type | Multimode, Duplex, OM1 | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Slate | |
Color - Connectors | - | |
Insertion Loss | - | |
Jacket (Insulation) Material | - | |
Return Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.230.90000 | kr.230.90 |
| Unit Price without VAT: | kr.230.90000 |
|---|---|
| Unit Price with VAT: | kr.288.62500 |





