FODLCMIL-03 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.196.89000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.92.46000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.205.82000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.216.24000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.601.21000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.92.46000
Datasheet
Cable Fiber Optic LC Duplex To LC Duplex 62.5/125 9.8' (3.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FODLCMIL-03

DigiKey Part Number
5073-FODLCMIL-03-ND
Manufacturer
Manufacturer Product Number
FODLCMIL-03
Description
LC-LC OM1 ZIP TPUR BLK MIL 3M
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 62.5/125 9.8' (3.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
1st Connector
LC Duplex
2nd Connector
LC Duplex
Cable Diameter
0.12" (3.0mm)
Cable Type
-
Features
-
Fiber Type
62.5/125
Length - Overall
9.8' (3.0m)
Type
Multimode, Duplex, OM1
Ratings
-
Bend Radius
50mm
Color - Cable
Black
Color - Connectors
-
Insertion Loss
0.50dB
Jacket (Insulation) Material
Polyurethane (PUR)
Return Loss
-
Operating Temperature
-55°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 333
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.667.88000kr.667.88
Manufacturers Standard Package
Unit Price without VAT:kr.667.88000
Unit Price with VAT:kr.834.85000