
FOCS2ODMPFBLCA24-3 | |
|---|---|
DigiKey Part Number | 5073-FOCS2ODMPFBLCA24-3-ND |
Manufacturer | |
Manufacturer Product Number | FOCS2ODMPFBLCA24-3 |
Description | IP68 -MPO/APC FEMALE TO LC/APC 0 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To LC/APC (24) 9/125 9.8' (3.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | MPO | |
2nd Connector | LC/APC (24) | |
Cable Diameter | 0.20" (5.0mm) | |
Cable Type | - | |
Features | - | |
Fiber Type | 9/125 | |
Length - Overall | 9.8' (3.0m) | |
Type | Singlemode, OS2 | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Black | |
Color - Connectors | - | |
Insertion Loss | - | |
Jacket (Insulation) Material | Low Smoke Zero Halogen (LSZH) | |
Return Loss | - | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,338.11000 | kr.2,338.11 |
| Unit Price without VAT: | kr.2,338.11000 |
|---|---|
| Unit Price with VAT: | kr.2,922.63750 |

