Parametric Equivalent
Parametric Equivalent

FOCB026047115M | |
|---|---|
DigiKey Part Number | 5073-FOCB026047115M-ND |
Manufacturer | |
Manufacturer Product Number | FOCB026047115M |
Description | FIBER OPTIC OUTDOOR PATCH CABLE, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic AARC To AARC 50/125 49.2' (15.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | AARC | |
2nd Connector | AARC | |
Cable Diameter | 0.28" (7.0mm) | |
Cable Type | Fiber Patch | |
Features | - | |
Fiber Type | 50/125 | |
Length - Overall | 49.2' (15.0m) | |
Type | Multimode, OM3 | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Black | |
Color - Connectors | - | |
Insertion Loss | - | |
Jacket (Insulation) Material | Low Smoke Zero Halogen (LSZH) | |
Return Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,183.57000 | kr.1,183.57 |
| Unit Price without VAT: | kr.1,183.57000 |
|---|---|
| Unit Price with VAT: | kr.1,479.46250 |



