
FOC04D3015N01M | |
|---|---|
DigiKey Part Number | 5073-FOC04D3015N01M-ND |
Manufacturer | |
Manufacturer Product Number | FOC04D3015N01M |
Description | FIBER OPTIC OUTDOOR PATCH CABLE, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC/APC To SC/APC 9/125 3.3' (1.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | SC/APC | |
2nd Connector | SC/APC | |
Cable Diameter | 0.12" (3.0mm), 0.20" (5.0mm) | |
Cable Type | Fiber Patch | |
Features | - | |
Fiber Type | 9/125 | |
Length - Overall | 3.3' (1.0m) | |
Type | Singlemode, Simplex, OS2 | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Black, Yellow | |
Color - Connectors | - | |
Insertion Loss | - | |
Jacket (Insulation) Material | Low Smoke Zero Halogen (LSZH) | |
Return Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.320.34000 | kr.320.34 |
| 10 | kr.272.29800 | kr.2,722.98 |
| 25 | kr.255.25560 | kr.6,381.39 |
| 50 | kr.243.08220 | kr.12,154.11 |
| 100 | kr.231.49160 | kr.23,149.16 |
| 250 | kr.218.45924 | kr.54,614.81 |
| Unit Price without VAT: | kr.320.34000 |
|---|---|
| Unit Price with VAT: | kr.400.42500 |

