FOB-IO-M224F6DZ-M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.9.45000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.4.82000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.5.71000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.6.59000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.18.96000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.32.27000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.6.40000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.8.88000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.27.77000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.62.51000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.53.45000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.8.50000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.13.00000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.17.31000
Datasheet
Fiber Optic Cable Black Multimode 125µm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOB-IO-M224F6DZ-M

DigiKey Part Number
5073-FOB-IO-M224F6DZ-M-ND
Manufacturer
Manufacturer Product Number
FOB-IO-M224F6DZ-M
Description
INDOOR/OUTDOOR CABLE, 50/125 OM2
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Fiber Optic Cable Black Multimode 125µm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bulk
Part Status
Active
Style
Standard
Type
Multimode
Length
-
Core Diameter
50µm
Cladding Diameter
125µm
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Jacket (Insulation) Diameter
0.236" (5.99mm)
Tensile Strength
41kg
Attenuation - Typ
-
Jacket Color
Black
Bend Radius
-
Ratings
-
Features
-
Operating Temperature
-
Core Material
-
Cladding Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.15.34000kr.15.34
Manufacturers Standard Package
Unit Price without VAT:kr.15.34000
Unit Price with VAT:kr.19.17500