
FOA-SASM2-PC0N | |
|---|---|
DigiKey Part Number | 5073-FOA-SASM2-PC0N-ND |
Manufacturer | |
Manufacturer Product Number | FOA-SASM2-PC0N |
Description | FIBER OPTIC ECONOMY COUPLER, SC/ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector SC Receptacle To SC Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | SC Receptacle | |
Convert To (Adapter End) | SC Receptacle | |
Simplex/Duplex | Duplex | |
Mode | Singlemode | |
Mounting Type | Panel Mount, Snap-In | |
Housing Material | Plastic | |
Ferrule Material | Ceramic | |
Features | - | |
Color | Green | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.52.40000 | kr.52.40 |
| Unit Price without VAT: | kr.52.40000 |
|---|---|
| Unit Price with VAT: | kr.65.50000 |

