FOA-MPOFB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOA-MPOFB

DigiKey Part Number
5073-FOA-MPOFB-ND
Manufacturer
Manufacturer Product Number
FOA-MPOFB
Description
MPO COUPLER W/ FLANGE BLACK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Coupler Fiber Optic Connector MPO Receptacle To MPO Receptacle Panel Mount, Flange (2 Hole)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Type
Coupler
Convert From (Adapter End)
MPO Receptacle
Convert To (Adapter End)
MPO Receptacle
Simplex/Duplex
Simplex
Mode
Singlemode/Multimode
Mounting Type
Panel Mount, Flange (2 Hole)
Housing Material
Plastic
Ferrule Material
-
Features
-
Color
Black
Material Flammability Rating
-
Ingress Protection
-
Operating Temperature
-40°C ~ 75°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.271.87000kr.271.87
10kr.231.07800kr.2,310.78
25kr.216.61440kr.5,415.36
50kr.206.28220kr.10,314.11
100kr.196.44610kr.19,644.61
250kr.184.16384kr.46,040.96
Manufacturers Standard Package
Unit Price without VAT:kr.271.87000
Unit Price with VAT:kr.339.83750