
FOA-803 | |
|---|---|
DigiKey Part Number | 5073-FOA-803-ND |
Manufacturer | |
Manufacturer Product Number | FOA-803 |
Description | LC ADAPTER DPX MM LP NO FLANGE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | LC Receptacle | |
Convert To (Adapter End) | LC Receptacle | |
Simplex/Duplex | Duplex | |
Mode | Multimode | |
Mounting Type | Panel Mount | |
Housing Material | Polyvinyl Chloride (PVC) | |
Ferrule Material | Bronze | |
Features | - | |
Color | Blue | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.90.47000 | kr.90.47 |
| 10 | kr.76.91100 | kr.769.11 |
| 25 | kr.72.09360 | kr.1,802.34 |
| 50 | kr.68.65080 | kr.3,432.54 |
| 100 | kr.65.37550 | kr.6,537.55 |
| 250 | kr.61.28524 | kr.15,321.31 |
| 500 | kr.58.36288 | kr.29,181.44 |
| 1.000 | kr.55.58132 | kr.55,581.32 |
| Unit Price without VAT: | kr.90.47000 |
|---|---|
| Unit Price with VAT: | kr.113.08750 |


