FOA-014
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOA-014

DigiKey Part Number
5073-FOA-014-ND
Manufacturer
Manufacturer Product Number
FOA-014
Description
FIBR ADPTR LC TO SC SMPLX SM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Coupler Fiber Optic Connector LC Receptacle To SC Receptacle Panel Mount, Flange, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Type
Coupler
Convert From (Adapter End)
LC Receptacle
Convert To (Adapter End)
SC Receptacle
Simplex/Duplex
Simplex
Mode
Singlemode
Mounting Type
Panel Mount, Flange, Snap-In
Housing Material
Plastic
Ferrule Material
Ceramic
Features
-
Color
Blue
Material Flammability Rating
-
Ingress Protection
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.834.69000kr.834.69
10kr.709.55500kr.7,095.55
25kr.665.17760kr.16,629.44
50kr.633.47080kr.31,673.54
100kr.622.96000kr.62,296.00
Manufacturers Standard Package
Unit Price without VAT:kr.834.69000
Unit Price with VAT:kr.1,043.36250