
CA90UA-B-05M | |
|---|---|
DigiKey Part Number | 5073-CA90UA-B-05M-ND |
Manufacturer | |
Manufacturer Product Number | CA90UA-B-05M |
Description | CA USB 90UP A/STR B DX .5M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male, Right Angle to B Male 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 1.64' (500.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 26 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Gray | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.95.74000 | kr.95.74 |
| 10 | kr.81.34600 | kr.813.46 |
| 25 | kr.76.24680 | kr.1,906.17 |
| 50 | kr.72.60760 | kr.3,630.38 |
| 100 | kr.69.14370 | kr.6,914.37 |
| 250 | kr.64.81800 | kr.16,204.50 |
| 500 | kr.61.72722 | kr.30,863.61 |
| 1.000 | kr.58.78512 | kr.58,785.12 |
| Unit Price without VAT: | kr.95.74000 |
|---|---|
| Unit Price with VAT: | kr.119.67500 |

