Coupler Fiber Optic Connector SC Receptacle To SC Receptacle Panel Mount, Flange (2 Hole)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOA-005A

DigiKey Part Number
5073-FOA-005A-ND
Manufacturer
Manufacturer Product Number
FOA-005A
Description
ADPTRSC-SC DUPLEX CERAMIC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Coupler Fiber Optic Connector SC Receptacle To SC Receptacle Panel Mount, Flange (2 Hole)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Type
Coupler
Convert From (Adapter End)
SC Receptacle
Convert To (Adapter End)
SC Receptacle
Simplex/Duplex
Duplex
Mode
Singlemode
Mounting Type
Panel Mount, Flange (2 Hole)
Housing Material
Plastic
Ferrule Material
Ceramic
Features
-
Color
Blue
Material Flammability Rating
-
Ingress Protection
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 104
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.126.86000kr.126.86
10kr.107.81800kr.1,078.18
25kr.101.06400kr.2,526.60
50kr.96.24040kr.4,812.02
100kr.91.64940kr.9,164.94
250kr.85.91664kr.21,479.16
500kr.81.82110kr.40,910.55
Manufacturers Standard Package
Unit Price without VAT:kr.126.86000
Unit Price with VAT:kr.158.57500