Parametric Equivalent

FCA-SATU-DPS2P-05 | |
|---|---|
DigiKey Part Number | 5073-FCA-SATU-DPS2P-05-ND |
Manufacturer | |
Manufacturer Product Number | FCA-SATU-DPS2P-05 |
Description | FIBER OPTIC PATCH CABLE SC/APC T |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC/APC Duplex To ST/UPC Duplex 9/125 16.4' (5.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | SC/APC Duplex | |
2nd Connector | ST/UPC Duplex | |
Cable Diameter | - | |
Cable Type | Fiber Patch | |
Features | - | |
Fiber Type | 9/125 | |
Length - Overall | 16.4' (5.0m) | |
Type | Singlemode, Duplex, OS2 | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Yellow | |
Color - Connectors | - | |
Insertion Loss | - | |
Jacket (Insulation) Material | - | |
Return Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.171.49000 | kr.171.49 |
| Unit Price without VAT: | kr.171.49000 |
|---|---|
| Unit Price with VAT: | kr.214.36250 |


