
FCA-S2SR-FCASCA-03M | |
|---|---|
DigiKey Part Number  | 5073-FCA-S2SR-FCASCA-03M-ND  | 
Manufacturer  | |
Manufacturer Product Number  | FCA-S2SR-FCASCA-03M  | 
Description  | FC-APC TO SC-APC  9/125 SINGLEMO  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | Cable Fiber Optic FC/APC To SC/APC 9/125 9.8' (3.0m)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | L-com  | |
Series  | -  | |
Packaging  | Bag  | |
Part Status  | Active  | |
1st Connector  | FC/APC  | |
2nd Connector  | SC/APC  | |
Cable Diameter  | 0.08" (2.0mm)  | |
Cable Type  | -  | |
Features  | -  | |
Fiber Type  | 9/125  | |
Length - Overall  | 9.8' (3.0m)  | |
Type  | Singlemode, Simplex, OS2  | |
Ratings  | -  | |
Bend Radius  | -  | |
Color - Cable  | Yellow  | |
Color - Connectors  | -  | |
Insertion Loss  | -  | |
Jacket (Insulation) Material  | -  | |
Return Loss  | -  | |
Operating Temperature  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.76.93000 | kr.76.93 | 
| Unit Price without VAT: | kr.76.93000 | 
|---|---|
| Unit Price with VAT: | kr.96.16250 | 

