Cable Fiber Optic LC/UPC Duplex To LC/UPC Duplex 9/125 16.4' (5.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCA-LCLC-DPS1Z-05

DigiKey Part Number
5073-FCA-LCLC-DPS1Z-05-ND
Manufacturer
Manufacturer Product Number
FCA-LCLC-DPS1Z-05
Description
FIBER OPTIC PATCH CABLE LC TO LC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC/UPC Duplex To LC/UPC Duplex 9/125 16.4' (5.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
1st Connector
LC/UPC Duplex
2nd Connector
LC/UPC Duplex
Cable Diameter
-
Cable Type
Fiber Patch
Features
-
Fiber Type
9/125
Length - Overall
16.4' (5.0m)
Type
Singlemode, Duplex, OS1
Ratings
-
Bend Radius
-
Color - Cable
Yellow
Color - Connectors
-
Insertion Loss
-
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Return Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.253.22000kr.253.22
10kr.215.22400kr.2,152.24
25kr.201.75160kr.5,043.79
50kr.192.12600kr.9,606.30
100kr.182.96350kr.18,296.35
250kr.171.52464kr.42,881.16
Manufacturers Standard Package
Unit Price without VAT:kr.253.22000
Unit Price with VAT:kr.316.52500