Parametric Equivalent

FCA-LCLC-DPM5P-10 | |
|---|---|
DigiKey Part Number | 5073-FCA-LCLC-DPM5P-10-ND |
Manufacturer | |
Manufacturer Product Number | FCA-LCLC-DPM5P-10 |
Description | FIBER OPTIC PATCH CABLE LC TO LC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/UPC Duplex To LC/UPC Duplex 50/125 32.8' (10.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | LC/UPC Duplex | |
2nd Connector | LC/UPC Duplex | |
Cable Diameter | - | |
Cable Type | Fiber Patch | |
Features | - | |
Fiber Type | 50/125 | |
Length - Overall | 32.8' (10.0m) | |
Type | Multimode, Duplex, OM5 | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Green | |
Color - Connectors | - | |
Insertion Loss | - | |
Jacket (Insulation) Material | - | |
Return Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.390.86000 | kr.390.86 |
| Unit Price without VAT: | kr.390.86000 |
|---|---|
| Unit Price with VAT: | kr.488.57500 |


