Parametric Equivalent

FCA-FCFC-DPS1P-01 | |
|---|---|
DigiKey Part Number | 5073-FCA-FCFC-DPS1P-01-ND |
Manufacturer | |
Manufacturer Product Number | FCA-FCFC-DPS1P-01 |
Description | FIBER OPTIC PATCH CABLE FC TO FC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic FC/UPC Duplex To FC/UPC Duplex 9/125 3.3' (1.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | FC/UPC Duplex | |
2nd Connector | FC/UPC Duplex | |
Cable Diameter | - | |
Cable Type | Fiber Patch | |
Features | - | |
Fiber Type | 9/125 | |
Length - Overall | 3.3' (1.0m) | |
Type | Singlemode, Duplex, OS1 | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Yellow | |
Color - Connectors | - | |
Insertion Loss | - | |
Jacket (Insulation) Material | - | |
Return Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.75000 | kr.35.75 |
| Unit Price without VAT: | kr.35.75000 |
|---|---|
| Unit Price with VAT: | kr.44.68750 |


