
ECS403-12 | |
|---|---|
DigiKey Part Number | 5073-ECS403-12-ND |
Manufacturer | |
Manufacturer Product Number | ECS403-12 |
Description | TIA568 SPLTR 8X8 PLG/4(8X2)JKS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack (4) to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Jack (4) to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Unshielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.275.98000 | kr.275.98 |
| Unit Price without VAT: | kr.275.98000 |
|---|---|
| Unit Price with VAT: | kr.344.97500 |


