Plug Housing Housing for Prewired RJ45 Cordset Modular Connector Threaded Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECRA0213UB0

DigiKey Part Number
5073-ECRA0213UB0-ND
Manufacturer
Manufacturer Product Number
ECRA0213UB0
Description
PLUG ZNNI .271-.330
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Plug Housing Housing for Prewired RJ45 Cordset Modular Connector Threaded Green
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Connector Type
Housing for Prewired RJ45 Cordset
Mounting Type
Free Hanging (In-Line)
Ingress Protection
IP68 - Dust Tight, Waterproof
Shielding
Shielded
Color
Green
Features
-
Fastening Type
Threaded
Housing Material
Aluminum, Zinc Nickel
Operating Temperature
-
Mating Cycles
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.1,333.71000kr.1,333.71
Manufacturers Standard Package
Unit Price without VAT:kr.1,333.71000
Unit Price with VAT:kr.1,667.13750