Cable A Female to Wire Leads (Circular Coupling) 0.83' (254.0mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECJ504B-UB

DigiKey Part Number
5073-ECJ504B-UB-ND
Manufacturer
Manufacturer Product Number
ECJ504B-UB
Description
JK PNL MNT USB B 10"" WIRE LDS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable A Female to Wire Leads (Circular Coupling) 0.83' (254.0mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
0.83' (254.0mm)
Specifications
-
Transfer Rate
-
Wire Gauge
20 AWG, 24 AWG
Shielding
Shielded
Color
Multiple
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.89.31000kr.89.31
10kr.75.88700kr.758.87
25kr.71.13640kr.1,778.41
50kr.67.73880kr.3,386.94
100kr.64.50700kr.6,450.70
250kr.60.47108kr.15,117.77
500kr.57.58760kr.28,793.80
1.000kr.54.84295kr.54,842.95
Manufacturers Standard Package
Unit Price without VAT:kr.89.31000
Unit Price with VAT:kr.111.63750