USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male, Right Angle 3.28' (1.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECF504-12BBS

DigiKey Part Number
5073-ECF504-12BBS-ND
Manufacturer
Manufacturer Product Number
ECF504-12BBS
Description
USB B-F PNL MNT/B-M SHLD 12""
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male, Right Angle 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
3.28' (1.00m)
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Transfer Rate
-
Wire Gauge
24 AWG, 30 AWG
Shielding
Shielded
Color
Blue
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.185.95000kr.185.95
10kr.158.06300kr.1,580.63
25kr.148.16600kr.3,704.15
50kr.141.09680kr.7,054.84
100kr.134.36740kr.13,436.74
250kr.125.96388kr.31,490.97
500kr.119.96054kr.59,980.27
Manufacturers Standard Package
Unit Price without VAT:kr.185.95000
Unit Price with VAT:kr.232.43750