EC412M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC412M

DigiKey Part Number
5073-EC412M-ND
Manufacturer
Manufacturer Product Number
EC412M
Description
CLSTR BAR 12PRT (6X4)/CN50M
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Type
Modular Panel
Connector Type
RJ45 Jack
Number of Positions
12
Number of Rows
1
Termination Style
Connector
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.429.12000kr.429.12
Manufacturers Standard Package
Unit Price without VAT:kr.429.12000
Unit Price with VAT:kr.536.40000