DVIDD-RA4Z-10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.236.69000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.825.61000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.217.66000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.208.85000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.681.19000
Datasheet
Cable Assembly 10.0' (3.05m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DVIDD-RA4Z-10

DigiKey Part Number
5073-DVIDD-RA4Z-10-ND
Manufacturer
Manufacturer Product Number
DVIDD-RA4Z-10
Description
CBL DVI-D DL RA4 LSZH 10F
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly 10.0' (3.05m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
1st Connector Type
DVI-D Dual Link, Male
2nd Connector Type
DVI-D Dual Link, Male, R/A
Length
10.0' (3.05m)
1st Connector Mounting Type
Free Hanging (In-Line), Mating Hardware
2nd Connector Mounting Type
Free Hanging (In-Line), Mating Hardware
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
Digital Visual Interface
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 4
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.1,044.36000kr.1,044.36
Manufacturers Standard Package
Unit Price without VAT:kr.1,044.36000
Unit Price with VAT:kr.1,305.45000