DVIDD-RA2Z-5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.177.96000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.612.57000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.252.14000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.566.29000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.1,042.30000
Datasheet
Cable Assembly 5.0' (1.52m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DVIDD-RA2Z-5

DigiKey Part Number
5073-DVIDD-RA2Z-5-ND
Manufacturer
Manufacturer Product Number
DVIDD-RA2Z-5
Description
CBL DVI-D DL RA2 LSZH 5F
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly 5.0' (1.52m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
1st Connector Type
DVI-D Dual Link, Male
2nd Connector Type
DVI-D Dual Link, Male, R/A
Length
5.0' (1.52m)
1st Connector Mounting Type
Free Hanging (In-Line), Mating Hardware
2nd Connector Mounting Type
Free Hanging (In-Line), Mating Hardware
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
Digital Visual Interface
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.928.81000kr.928.81
Manufacturers Standard Package
Unit Price without VAT:kr.928.81000
Unit Price with VAT:kr.1,161.01250