
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Dust Cap | |
For Use With/Related Products | MTP Connectors | |
Specifications | - | |
Material | Thermoplastic | |
Color | Black | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.100.10000 | kr.100.10 |
| 10 | kr.85.03700 | kr.850.37 |
| 25 | kr.79.71080 | kr.1,992.77 |
| 50 | kr.75.90660 | kr.3,795.33 |
| 100 | kr.72.28480 | kr.7,228.48 |
| 250 | kr.67.76268 | kr.16,940.67 |
| 500 | kr.64.53172 | kr.32,265.86 |
| 1.000 | kr.61.45606 | kr.61,456.06 |
| Unit Price without VAT: | kr.100.10000 |
|---|---|
| Unit Price with VAT: | kr.125.12500 |


