DP2458-NF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP2458-NF

DigiKey Part Number
5073-DP2458-NF-ND
Manufacturer
Manufacturer Product Number
DP2458-NF
Description
DI2.4GHZ - 5.8GHZ DIPLEXER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Diplexer 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.875GHz Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Type
Diplexer
Frequency Bands (Low / High)
2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.875GHz
Low Band Attenuation (min / max dB)
-
High Band Attenuation (min / max dB)
-
Return Loss (Low Band / High Band)
-
Mounting Type
Chassis Mount
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.1,872.51000kr.1,872.51
10kr.1,583.92300kr.15,839.23
Manufacturers Standard Package
Unit Price without VAT:kr.1,872.51000
Unit Price with VAT:kr.2,340.63750