
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | DisplayPort Female | |
2nd Connector Type | DisplayPort Male | |
Length | 3.3' (1.00m) | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Multi Media |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.352.12000 | kr.352.12 |
| Unit Price without VAT: | kr.352.12000 |
|---|---|
| Unit Price with VAT: | kr.440.15000 |



