
DG9025MF2 | |
---|---|
DigiKey Part Number | 5073-DG9025MF2-ND |
Manufacturer | |
Manufacturer Product Number | DG9025MF2 |
Description | ADPTDB25M/F RA ORIENTATION 2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 25 Pin Female To D-Sub, 25 Pin Male Free Hanging (In-Line), Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | Connector Saver | |
Convert To (Adapter End) | D-Sub, 25 Pin Female | |
Convert From (Adapter End) | D-Sub, 25 Pin Male | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | Grounding Indents | |
Shielding | Shielded | |
Shell Material, Finish | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Includes | - | |
Housing Color | Gray | |
Operating Temperature | -15°C ~ 70°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.241.54000 | kr.241.54 |
10 | kr.205.30600 | kr.2,053.06 |
25 | kr.192.45320 | kr.4,811.33 |
50 | kr.183.27160 | kr.9,163.58 |
100 | kr.174.53180 | kr.17,453.18 |
250 | kr.163.61908 | kr.40,904.77 |
Unit Price without VAT: | kr.241.54000 |
---|---|
Unit Price with VAT: | kr.301.92500 |