Cable Assembly 15.0' (4.57m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTLDVI-I-MM-15

DigiKey Part Number
5073-CTLDVI-I-MM-15-ND
Manufacturer
Manufacturer Product Number
CTLDVI-I-MM-15
Description
DVI CBL DVI-I M/M DUAL LNK 15'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly 15.0' (4.57m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
1st Connector Type
DVI-I Dual Link, Male
2nd Connector Type
DVI-I Dual Link, Male
Length
15.0' (4.57m)
1st Connector Mounting Type
Free Hanging (In-Line), Mating Hardware
2nd Connector Mounting Type
Free Hanging (In-Line), Mating Hardware
Cable Type
Round
Color
Gray
Shielding
Shielded
Usage
Digital Visual Interface
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.1,047.69000kr.1,047.69
10kr.890.63700kr.8,906.37
25kr.834.93480kr.20,873.37
50kr.795.14380kr.39,757.19
Manufacturers Standard Package
Unit Price without VAT:kr.1,047.69000
Unit Price with VAT:kr.1,309.61250