D-Sub Cable Assembly HD15 Black 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTL3VGAMM-10TZ

DigiKey Part Number
5073-CTL3VGAMM-10TZ-ND
Manufacturer
Manufacturer Product Number
CTL3VGAMM-10TZ
Description
CABLE ASSY HD15M-M 10'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly HD15 Black 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Plug, Male Pins
Type
HD15
Number of Positions
15
Length
10.00' (3.05m)
Shielding
Shielded
Color
Black
Usage
-
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Factory Stock: 44
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.1,321.30000kr.1,321.30
10kr.1,123.24400kr.11,232.44
25kr.1,053.00520kr.26,325.13
50kr.1,029.04180kr.51,452.09
Manufacturers Standard Package
Unit Price without VAT:kr.1,321.30000
Unit Price with VAT:kr.1,651.62500