USB 2.0 Cable A Male to A Male 16.40' (5.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSMUAA-5M

DigiKey Part Number
5073-CSMUAA-5M-ND
Manufacturer
Manufacturer Product Number
CSMUAA-5M
Description
CABLE USB TYPE A/A.5MTR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to A Male 16.40' (5.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
16.40' (5.00m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
20 AWG, 28 AWG
Shielding
Shielded
Color
Gray
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 7.408
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.136.38000kr.136.38
10kr.115.91400kr.1,159.14
25kr.108.65400kr.2,716.35
50kr.103.46900kr.5,173.45
100kr.98.53270kr.9,853.27
250kr.92.36928kr.23,092.32
500kr.87.96664kr.43,983.32
Manufacturers Standard Package
Unit Price without VAT:kr.136.38000
Unit Price with VAT:kr.170.47500