
CSMT15MM-15 | |
|---|---|
DigiKey Part Number | 5073-CSMT15MM-15-ND |
Manufacturer | |
Manufacturer Product Number | CSMT15MM-15 |
Description | CA DB15M/M MTL ARMR 15' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray 15.00' (4.57m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 15.00' (4.57m) | |
Shielding | Shielded | |
Color | Gray | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.303.30000 | kr.303.30 |
| Unit Price without VAT: | kr.303.30000 |
|---|---|
| Unit Price with VAT: | kr.379.12500 |

