CSMNRA25-3MM-2.5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSMNRA25-3MM-2.5

DigiKey Part Number
5073-CSMNRA25-3MM-2.5-ND
Manufacturer
Manufacturer Product Number
CSMNRA25-3MM-2.5
Description
CA DB 25M/M STR-RA EXIT 3 2.5F
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB25 Gray 2.50' (762.00mm) Plug, Male Pins, Right Angle to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
1st Connector
Plug, Male Pins, Right Angle
2nd Connector
Plug, Male Pins
Type
DB25
Number of Positions
25
Length
2.50' (762.00mm)
Shielding
Shielded
Color
Gray
Usage
-
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.442.88000kr.442.88
Manufacturers Standard Package
Unit Price without VAT:kr.442.88000
Unit Price with VAT:kr.553.60000