
CSMNB9MM-10 | |
|---|---|
DigiKey Part Number | 5073-CSMNB9MM-10-ND |
Manufacturer | |
Manufacturer Product Number | CSMNB9MM-10 |
Description | CABLE DB9M/M MOLDED BLK 10' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Black, Individual (Round) 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 10.00' (3.05m) | |
Shielding | Shielded | |
Color | Black, Individual (Round) | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.249.87000 | kr.249.87 |
| 10 | kr.212.37000 | kr.2,123.70 |
| 25 | kr.199.07520 | kr.4,976.88 |
| 50 | kr.189.57820 | kr.9,478.91 |
| 100 | kr.180.53900 | kr.18,053.90 |
| 250 | kr.169.25048 | kr.42,312.62 |
| Unit Price without VAT: | kr.249.87000 |
|---|---|
| Unit Price with VAT: | kr.312.33750 |

