
TRD855XCR-2 | |
|---|---|
DigiKey Part Number | 5073-TRD855XCR-2-ND |
Manufacturer | |
Manufacturer Product Number | TRD855XCR-2 |
Description | CBL RJ45 SHLD X-OVER CAT5E 2' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 2.00' (609.6mm) | |
Shielding | Shielded | |
Color | Gray | |
Features | - | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.154.71000 | kr.154.71 |
| 10 | kr.131.49400 | kr.1,314.94 |
| 25 | kr.123.26320 | kr.3,081.58 |
| 50 | kr.117.38100 | kr.5,869.05 |
| 100 | kr.111.78100 | kr.11,178.10 |
| 250 | kr.104.79024 | kr.26,197.56 |
| 500 | kr.99.79552 | kr.49,897.76 |
| Unit Price without VAT: | kr.154.71000 |
|---|---|
| Unit Price with VAT: | kr.193.38750 |

