15 Conductor Multi-Conductor Cable Gray 24 AWG Foil 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS15-500

DigiKey Part Number
5073-CS15-500-ND
Manufacturer
Manufacturer Product Number
CS15-500
Description
BULK CBL 15CON #24 SPOOL 500'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
15 Conductor Multi-Conductor Cable Gray 24 AWG Foil 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
15
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.275" (6.99mm)
Shield Type
Foil
Length
500.0' (152.4m)
Jacket Color
Gray
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
80°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
-
Grade
-
Qualification
-
Shield Material
Aluminum
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4,490.45000kr.4,490.45
Manufacturers Standard Package
Unit Price without VAT:kr.4,490.45000
Unit Price with VAT:kr.5,613.06250