
CRMN9MF-2.5 | |
---|---|
DigiKey Part Number | 5073-CRMN9MF-2.5-ND |
Manufacturer | |
Manufacturer Product Number | CRMN9MF-2.5 |
Description | CABLE DB9M/F RVS HDWARE 2.5' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Individual (Round) 2.50' (762.00mm) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 2.50' (762.00mm) | |
Shielding | Shielded | |
Color | Gray, Individual (Round) | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.264.70000 | kr.264.70 |
10 | kr.224.96000 | kr.2,249.60 |
25 | kr.210.88000 | kr.5,272.00 |
50 | kr.200.82300 | kr.10,041.15 |
100 | kr.191.24670 | kr.19,124.67 |
250 | kr.179.28832 | kr.44,822.08 |
Unit Price without VAT: | kr.264.70000 |
---|---|
Unit Price with VAT: | kr.330.87500 |