TRD695SCR-BLK-30 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 1
Unit Price: kr.748.71000
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 30.00' (9.14m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD695SCR-BLK-30

DigiKey Part Number
5073-TRD695SCR-BLK-30-ND
Manufacturer
Manufacturer Product Number
TRD695SCR-BLK-30
Description
RJ45/RJ45 CAT 6 SHLD BLK 30F
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 30.00' (9.14m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
30.00' (9.14m)
Shielding
Shielded
Color
Black
Features
-
Style
Cat6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.367.66000kr.367.66
10kr.312.48600kr.3,124.86
25kr.292.93320kr.7,323.33
50kr.278.96120kr.13,948.06
100kr.265.66310kr.26,566.31
250kr.249.05600kr.62,264.00
Manufacturers Standard Package
Unit Price without VAT:kr.367.66000
Unit Price with VAT:kr.459.57500