
CMC24-4M | |
|---|---|
DigiKey Part Number | 5073-CMC24-4M-ND |
Manufacturer | |
Manufacturer Product Number | CMC24-4M |
Description | CBL ASSY CENTRON 24-26POS M/F-M |
Customer Reference | |
Detailed Description | Centronics 24 pos Dual Male/Female to Centronics 26 pos Male Assembly 13.12' (4.00m) Round, Gray |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Configuration | Centronics 24 pos Dual Male/Female to Centronics 26 pos Male | |
Length | 13.12' (4.00m) | |
Cable Type | Round, Gray | |
Shielding | Shielded | |
Style | Bidirectional |


