
CAU3AC-MM-1M | |
|---|---|
DigiKey Part Number | 5073-CAU3AC-MM-1M-ND |
Manufacturer | |
Manufacturer Product Number | CAU3AC-MM-1M |
Description | USB 3.0, AM/CM, ALUM SHELL, SUPP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | - | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.143.97000 | kr.143.97 |
| 10 | kr.115.31600 | kr.1,153.16 |
| 25 | kr.108.16040 | kr.2,704.01 |
| 100 | kr.100.29260 | kr.10,029.26 |
| 250 | kr.96.54232 | kr.24,135.58 |
| 500 | kr.94.28168 | kr.47,140.84 |
| Unit Price without VAT: | kr.143.97000 |
|---|---|
| Unit Price with VAT: | kr.179.96250 |

