CAU3AB-2M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAU3AB-2M

DigiKey Part Number
5073-CAU3AB-2M-ND
Manufacturer
Manufacturer Product Number
CAU3AB-2M
Description
CBL USB 3.0 TYPE A/B 2 MTR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to B Male 6.56' (2.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
6.56' (2.00m)
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Transfer Rate
-
Wire Gauge
24 AWG, 30 AWG
Shielding
Shielded
Color
Blue
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.390.87000kr.390.87
10kr.332.21400kr.3,322.14
25kr.311.42680kr.7,785.67
50kr.296.57620kr.14,828.81
100kr.282.43580kr.28,243.58
Manufacturers Standard Package
Unit Price without VAT:kr.390.87000
Unit Price with VAT:kr.488.58750